
Positive fixed output LDO regulator, 3.3V nominal output voltage, 800mA maximum output current. Features 1.1V dropout voltage and 1% accuracy. Operates with a maximum input voltage of 20V and a maximum supply voltage of 15V. Packaged in a SOT-223 (TO-261) 4-lead surface mount configuration, supplied on a 4000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MC33269ST-3.3T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Current Rating | 800mA |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Input Bias Current | 5.5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269ST-3.3T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
