Onsemi MC33269T-3.3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 5.5mA |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33269T-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
