
5V fixed output LDO regulator, 800mA output current, 1.1V dropout voltage, and 1% accuracy. Features a positive polarity, single output, and a maximum input voltage of 20V. Packaged in a 3-lead TO-220 through-hole mount, this RoHS compliant component operates from -40°C to 125°C.
Onsemi MC33269T-5.0G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Current Rating | 800mA |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269T-5.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
