
Dual operational amplifier featuring a 24MHz gain bandwidth product and 10V/µs slew rate. This general-purpose op-amp offers low input offset voltage (1mV max) and high common mode rejection ratio (80dB). Designed for single or dual supply operation from 3V to 36V, it provides 37mA output current per channel. The component is housed in a compact SOIC-8 narrow body package, with a 98-piece tube quantity, and is RoHS and Halogen free compliant.
Onsemi MC33272ADG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 24MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 24MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 24MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 18V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33272ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
