
Dual operational amplifier featuring a 24MHz gain bandwidth product and 10V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 100µV and operates from a single supply voltage range of 1.5V to 18V. Designed with bipolar technology, it provides 37mA output current per channel and a voltage gain of 100dB. Packaged in an SOIC-8 narrow body, this component is supplied on a 2500-piece tape and reel.
Onsemi MC33272ADR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 24MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 18V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33272ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
