Quad operational amplifier featuring a voltage-feedback architecture, designed for single-supply operation. Boasts a high slew rate of 10 V/µs (nominal) and a unity gain bandwidth of 5.5 MHz. Offers low input offset voltage up to 1800 µV (max) and a minimum voltage gain of 19950. Operates across an industrial temperature range of -40°C to 85°C, with a maximum supply current of 12 mA. Packaged in a 14-pin PDIP (R-PDIP-T14) with dual terminal positions.
Onsemi MC33274AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.65 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 19950 |
| Unity Gain BW-Nom | 5500 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 8 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33274AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.