
Quad high slew rate operational amplifier featuring 24 MHz gain bandwidth product and 80 dB minimum PSRR. This bipolar process amplifier supports single supply operation from 3V to 36V and dual supply operation from ±1.5V to ±18V. Housed in a 14-pin SOIC N (SOP) surface-mount package with gull-wing leads, it offers a maximum input offset voltage of 2mV and input bias current of 0.65µA. Operating temperature range is -40°C to 85°C.
Onsemi MC33274D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Manufacturer Type | High Slew Rate Amplifier |
| Type | High Slew Rate Amplifier |
| Number of Channels per Chip | 4 |
| Minimum PSRR | 80dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 24MHz |
| Maximum Input Offset Voltage | 2@5VmV |
| Maximum Input Offset Current | 0.065@±15VuA |
| Maximum Input Bias Current | 0.65@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 36V |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18|36V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC33274D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.