Onsemi MC33275D-2.5 technical specifications.
| Package/Case | SOIC |
| Current Rating | 300mA |
| Input Bias Current | 1.1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33275D-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
