
3V fixed output LDO regulator, delivering 300mA continuous output current with 1% accuracy. Features a low dropout voltage of 260mV and high Power Supply Rejection Ratio (PSRR). Operates from -40°C to 125°C with a maximum input voltage of 13V. Packaged in a lead-free, RoHS compliant SOIC-8 narrow body for surface mounting, supplied in a 98-piece tube.
Onsemi MC33275D-3.0G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Current Rating | 300mA |
| Dropout Voltage | 260mV |
| Height | 1.5mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275D-3.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
