
3.3V fixed output LDO regulator, delivering up to 300mA with 1% accuracy. Features high 75dB Power Supply Rejection Ratio (PSRR) and low 200µA quiescent current. Operates from a 4.3V to 13V input voltage range. Packaged in an SOIC-8 narrow body for surface mounting, supplied on a 2500-piece tape and reel. RoHS compliant and lead-free.
Onsemi MC33275D-3.3R2G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275D-3.3R2G to view detailed technical specifications.
No datasheet is available for this part.
