
High PSRR LDO regulator with a fixed 2.5V output voltage and 300mA maximum output current. Features 1% voltage accuracy, 260mV dropout voltage, and operates from a 3.5V to 13V input range. This positive polarity, surface mount component is housed in a TO-252-3 package and is RoHS and Halogen Free compliant.
Onsemi MC33275DT-2.5G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 260mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 1.1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275DT-2.5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
