
High PSRR LDO regulator with a fixed 2.5V output voltage and 300mA maximum output current. Features a low dropout voltage of 260mV and 1% accuracy. Designed for surface mount applications in a DPAK package, operating from 3.5V to 13V input. This positive polarity regulator offers low quiescent current and is halogen and lead-free.
Onsemi MC33275DT-2.5RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 260mV |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 1.1mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275DT-2.5RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
