
3.0V fixed output LDO regulator, delivering up to 300mA output current with 1% accuracy. Features a low dropout voltage of 260mV and high 75dB Power Supply Rejection Ratio (PSRR). Operates from a maximum input voltage of 13V, with a quiescent current of 200µA. Packaged in a TO-252-3 surface mount DPAK, this halogen-free, lead-free component is supplied on a 2500-piece tape and reel.
Onsemi MC33275DT-3.0RKG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 260mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275DT-3.0RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
