
3.3V fixed output LDO regulator, 300mA output current, 1% accuracy, and 260mV dropout voltage. Features high PSRR, positive polarity, and a DPAK surface mount package. Operates from -40°C to 125°C with a maximum input voltage of 13V. Halogen and lead-free, RoHS compliant, supplied in a 75-piece tube.
Onsemi MC33275DT-3.3G technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Current Rating | 300mA |
| Dropout Voltage | 260mV |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275DT-3.3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
