
3.0V fixed output positive linear voltage regulator, delivering up to 300mA output current with 1% accuracy. Features a low 260mV dropout voltage and high 1.5mA input bias current. Operates from -40°C to 125°C with a maximum input voltage of 13V. Packaged in a 4x4mm DFN surface mount package, supplied on a 4000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MC33275MN-3.0R2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 260mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275MN-3.0R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
