
High PSRR LDO regulator, 5.0V fixed output voltage, 300mA maximum output current. Features 1% output voltage accuracy and a low 260mV dropout voltage. Operates from -40°C to 125°C with a maximum input voltage of 13V. Packaged in an 8-pin 4x4 DFN surface mount package, this RoHS and Halogen Free component offers 75dB PSRR.
Onsemi MC33275MN-5.0R2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 260mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275MN-5.0R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
