
300 mA LDO Regulator with a fixed 2.5 V output voltage. Features high 75 dB Power Supply Rejection Ratio (PSRR) and 1% voltage accuracy. Operates with a maximum input voltage of 13 V and a quiescent current of 200 µA. Packaged in a TO-261-4 (SOT-223) surface-mount package, supplied on a 4000-piece tape and reel. This component is lead-free and halogen-free, designed for positive voltage regulation.
Onsemi MC33275ST-2.5T3G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Current Rating | 300mA |
| Halogen Free | Halogen Free |
| Input Bias Current | 1.1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275ST-2.5T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
