
3.0V positive linear voltage regulator (LDO) with 300mA output current capability. Features 1% output voltage accuracy and a low dropout voltage of 260mV. Operates with a maximum input voltage of 13V and a quiescent current of 2mA. Packaged in a SOT-223 surface mount case, supplied on a 4000-piece tape and reel. RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 125°C.
Onsemi MC33275ST-3.0T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Current Rating | 300mA |
| Dropout Voltage | 260mV |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275ST-3.0T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
