
3.3V fixed output LDO regulator, delivering up to 300mA output current with 1% voltage accuracy. Features a low dropout voltage of 260mV and high 60dB PSRR at 1kHz. Operates from a 4.3V to 13V input voltage range, with a quiescent current of 2mA. Packaged in a compact SOT-223 (TO-261) surface-mount package, this RoHS and Halogen Free component is supplied on a 4000-piece tape and reel.
Onsemi MC33275ST-3.3T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 260mV |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275ST-3.3T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
