Quad operational amplifier featuring a 2.2MHz unity gain bandwidth and 0.89V/µs nominal slew rate. This voltage-feedback architecture offers a minimum voltage gain of 18000 and a nominal common-mode reject ratio of 90dB. Designed for industrial temperature ranges (-40°C to 105°C), it operates with a nominal supply voltage of 5V, up to a maximum of 16V. The component is housed in a 14-terminal PDSO package with a 0.5µA maximum average bias current.
Onsemi MC33304D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.89 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 18000 |
| Unity Gain BW-Nom | 2200 |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33304D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.