Onsemi MC33340DG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Charge Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33340DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
