
The MC33340PG is an 8-pin lead free power management IC from Onsemi, packaged in a PDIP-8 lead free plastic package. It operates over a temperature range of -25°C to 85°C and is suitable for use in applications with a maximum supply voltage of 18V. The device is RoHS compliant and available in quantities of 50 per rail/tube packaging.
Onsemi MC33340PG technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Charge Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.25V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33340PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
