
The MC33342PG is an 8-pin lead-free power management IC from Onsemi. It is packaged in a PDIP-8 package and is suitable for through-hole mounting. The IC operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The maximum supply voltage is 18V, while the minimum supply voltage is 3.25V.
Onsemi MC33342PG technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.25V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33342PG to view detailed technical specifications.
No datasheet is available for this part.