Onsemi MC33351ADTB-1R2 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33351ADTB-1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.