Onsemi MC33362DWR2G technical specifications.
| Package/Case | SOIC W |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33362DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
