Onsemi MC33362XDWR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33362XDWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
