
High voltage switching regulator, SOIC package, featuring adjustable output voltage and a 1.5A output current. Operates with a maximum switching frequency of 315kHz and supports a flyback topology. Input voltage range is 92V to 276V AC, with a maximum supply voltage of 40V. Includes over voltage and over temperature fault protection, with a maximum duty cycle of 52%. This surface mount component is RoHS compliant and halogen-free.
Onsemi MC33363ADWG technical specifications.
| Package/Case | SOIC |
| Current Rating | 1.5A |
| Duty Cycle | 50% |
| Efficiency | 76.8% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Duty Cycle | 52% |
| Max Input Voltage (AC) | 276V |
| Min Input Voltage (AC) | 92V |
| Max Input Voltage | 276V |
| Min Input Voltage | 92V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.4mA |
| Output Current | 1.5A |
| Output Power | 8W |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 315kHz |
| Topology | Flyback |
| Weight | 0.019312oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33363ADWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
