Onsemi MC33363ADWR2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33363ADWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
