
Self-supplied monolithic AC to DC switch, this power management IC features an adjustable output voltage up to 700V and a maximum switching frequency of 315kHz. Designed for surface mount installation in a SOIC W package, it operates efficiently at 76.8% and is RoHS compliant. The component boasts a wide operating temperature range from -25°C to 150°C and is halogen-free.
Onsemi MC33363ADWR2G technical specifications.
| Package/Case | SOIC W |
| Efficiency | 76.8% |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| Lead Free | Lead Free |
| Length | 0.411inch |
| Max Input Voltage | 7.5V |
| Min Input Voltage | -1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 700V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 315kHz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33363ADWR2G to view detailed technical specifications.
No datasheet is available for this part.
