Onsemi MC33363BDWG technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Duty Cycle | 52% |
| Max Input Voltage (AC) | 240V |
| Max Input Voltage | 240V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 700V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33363BDWG to view detailed technical specifications.
No datasheet is available for this part.
