Onsemi MC33363BDWR2G technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 7.5V |
| Min Output Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33363BDWR2G to view detailed technical specifications.
No datasheet is available for this part.