Onsemi MC33363BP technical specifications.
| Number of Terminals | 13 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T13 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16/13 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33363BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.