The MC33364D is a flyback DC/DC controller from Onsemi, designed for use in power management applications. It operates within a temperature range of -25°C to 125°C and is supplied with a maximum voltage of 16V. The device features a single output with a maximum current of 600mA and a nominal output voltage of 5.2V. The MC33364D is available in a 48-piece SOIC-16/14 package, packaged in rail/Tube packaging.
Onsemi MC33364D technical specifications.
| Package/Case | SOIC |
| Fall Time | 28ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 600mA |
| Output Voltage | 5.2V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GreenLine™ |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33364D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.