The MC33364D1R2 is a flyback DC/DC controller from Onsemi, designed for surface mount applications. It operates within a temperature range of -25°C to 125°C and has a maximum operating supply voltage of 16V. The device features a single output with a maximum current of 600mA and a nominal output voltage of 5.2V. The MC33364D1R2 is available in a SOIC package, packaged in tape and reel, and is not RoHS compliant due to containing lead.
Onsemi MC33364D1R2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 28ns |
| Fault Protection | Over Temperature |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 600mA |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GreenLine™ |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33364D1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.