Onsemi MC33364D2R2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 28ns |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GreenLine™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33364D2R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.