Critical Conduction Mode SMPS Controller, SOIC package, designed for Flyback topology. Features a wide AC input voltage range of 85V to 265V and a maximum supply voltage of 16V. Offers a fixed output voltage of 5.2V with a maximum output current of 600mA. Operates within a temperature range of -25°C to 125°C, with a fall time of 28ns. Surface mountable with dimensions of 10mm length, 4mm width, and 1.5mm height.
Onsemi MC33364DG technical specifications.
| Package/Case | SOIC |
| Fall Time | 28ns |
| Height | 1.5mm |
| Length | 10mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.9V |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5.2V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GreenLine™ |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33364DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.