Onsemi MC33368D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GreenLine™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33368D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
