
3.3V fixed output LDO regulator, delivering up to 300mA with 1% accuracy. Features high Power Supply Rejection Ratio (PSRR) and on/off control. Operates from -40°C to 125°C with a maximum input voltage of 13V and a dropout voltage of 260mV. Packaged in a narrow SOIC-8 surface-mount case, this positive polarity regulator is lead-free and RoHS compliant.
Onsemi MC33375D-3.3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Current Rating | 300mA |
| Dropout Voltage | 260mV |
| Height | 1.5mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33375D-3.3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
