
1.8V fixed output LDO regulator, delivering up to 300mA output current with 1% accuracy. Features high Power Supply Rejection Ratio (PSRR) and on/off control. Operates from a 13V maximum input voltage with a 260mV dropout voltage. Packaged in a SOT-223 (TO-261) surface mount case, this RoHS and Halogen Free component is supplied on a 4000-piece tape and reel.
Onsemi MC33375ST-1.8T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Current Rating | 300mA |
| Dropout Voltage | 260mV |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33375ST-1.8T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
