Onsemi MC33441DTBR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.65 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.5 |
| Interface IC Type | EL DISPLAY DRIVER |
| fmax-Min | 0.168 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33441DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.