
Single-channel, general-purpose operational amplifier with a 4MHz gain bandwidth product and 3V/µs slew rate. Features rail-to-rail operation, 1nA input bias current, and 5mV input offset voltage. Operates from a 1V to 7V supply voltage range with a 1.65mA supply current. Packaged in a TSOP surface-mount case, this BICMOS amplifier offers 60dB CMRR and PSRR, with a 70mA output current per channel.
Onsemi MC33501SNT1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.65mA |
| Output Current | 40mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Series | SMARTMOS™ |
| Slew Rate | 3V/µs |
| Supply Current | 1.65mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33501SNT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
