
Dual operational amplifier featuring rail-to-rail output, a 5MHz gain bandwidth product, and a 3V/µs slew rate. This general-purpose BICMOS amplifier operates from a 1V to 7V supply voltage, with a typical supply current of 1.65mA. It offers a 60dB common mode rejection ratio and 60dB power supply rejection ratio, suitable for through-hole mounting in an 8-lead PDIP package.
Onsemi MC33502P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.65mA |
| Output Current | 40mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Series | SMARTMOS™ |
| Slew Rate | 3V/µs |
| Supply Current | 3.3mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33502P to view detailed technical specifications.
No datasheet is available for this part.
