Onsemi MC33565DMR2G technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 8mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33565DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
