The MC33567D-002 is an 8-pin SOIC linear voltage regulator controller from Onsemi. It operates at an input voltage of 12.5V maximum and provides a fixed output voltage of 2.525V. The device is capable of handling a maximum output current of 1300mA in linear operation mode. It has a minimum operating temperature of 0C and a maximum operating temperature of 80C. The MC33567D-002 is a linear voltage regulator controller suitable for various applications.
Onsemi MC33567D-002 technical specifications.
| Type | Regulator Controller |
| Input Voltage | 12.5(Max)V |
| Output Type | Fixed |
| Output Voltage | 2.525V |
| Maximum Output Current | 1300(Typ)mA |
| Operation Mode | Linear |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC33567D-002 to view detailed technical specifications.
No datasheet is available for this part.