The MC33567D-3 is an 8-pin commercial extended SOIC-8 IC from Onsemi with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 12 volts, a maximum supply voltage of 12.5 volts, and a minimum supply voltage of 9 volts. The device has a dual terminal position and is available in a commercial extended temperature grade.
Onsemi MC33567D-3 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33567D-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.