Onsemi MC33567D-3R2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 12.5V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 6.3mA |
| Output Current | 1.3A |
| Output Type | Fixed |
| Output Voltage | 2.525V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 6.3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC33567D-3R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
