
The MC33567D-3R2G is a dual linear voltage regulator from Onsemi. It operates within a temperature range of 0°C to 80°C and has a maximum input voltage of 12.5V. The device is RoHS compliant and lead-free. It features a fixed output voltage of 2.3V with an output current of up to 1.3A. The MC33567D-3R2G is available in a SOIC package, packaged in tape and reel quantities of 2500 units.
Onsemi MC33567D-3R2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 12.5V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Current | 6.3mA |
| Output Current | 1.3A |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33567D-3R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
