
High PSRR, low noise LDO regulator with 3V fixed output voltage and 80mA maximum output current. Features 1.5% accuracy, 160mV dropout voltage, and a maximum input voltage of 12V. This positive polarity, surface mount device is housed in a compact TSOP package, operating from -40°C to 85°C. It includes on/off control and is RoHS and halogen-free compliant.
Onsemi MC33761SNT1-030G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TSOP |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33761SNT1-030G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
