5-terminal, fixed positive LDO regulator offering a 2.5V nominal output voltage with a tight tolerance of ±0.075V. Features a low dropout voltage of 0.25V maximum and supports a maximum output current of 0.1A. Operates with an input voltage range from 3.5V to 12V. Housed in a compact PDSO5 (SOT-23, TSOP-5) package, this integrated circuit is designed for applications requiring stable voltage regulation.
Onsemi MC33761SNT1-25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1.52 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33761SNT1-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.