Dual output, fixed positive LDO regulator in an 8-terminal PDSO package. Features two independent 2.5V outputs with a maximum output current of 80mA per channel. Operates with an input voltage range of 3.5V to 12V, offering a nominal dropout voltage of 160mV at 80mA. Provides tight voltage regulation with a maximum line regulation of 0.02% and load regulation of 0.04%. Designed for lead-free applications with an operating temperature range of -40°C to 85°C.
Onsemi MC33762DM-2525R2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Number of Outputs | 2 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33762DM-2525R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.